1593QTBU | Hammond

ABS device enclosure, (L x W x H) 112 x 66 x 28 mm, blue/transparent, IP54, 1593QTBU

Order No.: 61H3240
EAN: 4099889538304
MPN:
1593QTBU
Series: 1593
1593QTBU Hammond General Purpose Enclosures Image 1
1593QTBU Hammond General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
7.2709 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
10 pcs.
6.9139 €
50 pcs.
6.2118 €
100 pcs.
5.6049 €
*incl. VAT plus shipping costs
**Subject to prior sale

Device housing, 1593QTBU, Hammond

Instrument Case, GPABS with General Purpose ABS material and length of 112 mm.

Technical specifications
Width 66 mm
Colour blau/transparent
Height 28 mm
Length 112 mm
Material ABS
Degree of protection (IP) IP54
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes