1593SBK | Hammond

ABS handheld enclosure, (L x W x H) 91 x 66 x 21 mm, black (RAL 9005), IP54, 1593SBK

Order No.: 66H427
EAN: 4099889544763
MPN:
1593SBK
Series: 1593
1593SBK Hammond General Purpose Enclosures Image 1
1593SBK Hammond General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.8552 €
50 pcs.
4.3792 €
100 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand held enclosure, 1593SBK, HAMMOND

The Hammond 1593 Series is a handheld electronic enclosure, ideally suited for mounting printed circuit boards (PCBs).

Features

  • Ergonomically designed for a comfortable fit into the user's hand
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Enclosure is secured with self tapping screws
  • Units with battery door use a long life three snap door
Technical specifications
Width 66 mm
Colour schwarz
Height 21 mm
Length 91 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes