1593SGY | Hammond
ABS handheld enclosure, (L x W x H) 91 x 66 x 21 mm, light gray (RAL 7035), IP54, 1593SGY
Unit Price (€ / pc.)
5.1051 € *
Available: 0 pcs.
Available in 7 Days: 202 pcs.
Leadtime: 2 Weeks **
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.8552 €
50 pcs.
4.3792 €
100 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand held enclosure, 1593SGY, HAMMOND
The Hammond 1593 Series is a handheld electronic enclosure, ideally suited for mounting printed circuit boards (PCBs).
Features
- Ergonomically designed for a comfortable fit into the user's hand
- Lap joint construction provides protection against dust accumulation and splashing water
- Enclosure is secured with self tapping screws
- Units with battery door use a long life three snap door
Technical specifications
Width | 66 mm | |
Colour | lichtgrau | |
Height | 21 mm | |
Length | 91 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |