1593TTBU | Hammond
ABS device enclosure, (L x W x H) 112 x 66 x 21 mm, blue/transparent, IP54, 1593TTBU
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Available in 7 Days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
7.18 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1757 €
10 pcs.
6.8187 €
50 pcs.
6.1285 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device housing, 1593TTBU, Hammond
Instrument Case, GPABS with General Purpose ABS material and length of 112 mm.
Technical specifications
Width | 66 mm | |
Colour | blau/transparent | |
Height | 21 mm | |
Length | 112 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |