1593XGY | Hammond
ABS handheld enclosure, (L x W x H) 140 x 66 x 28 mm, light gray (RAL 7035), IP54, 1593XGY
Unit Price (€ / pc.)
6.7592 € *
Available in 7 Days: 212 pcs. - if ordered today
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7592 €
5 pcs.
6.0809 €
10 pcs.
5.4740 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand held enclosure, 1593XGY, HAMMOND
The Hammond 1593 Series is a handheld electronic enclosure, ideally suited for mounting printed circuit boards (PCBs).
Features
- Ergonomically designed for a comfortable fit into the user's hand
- Lap joint construction provides protection against dust accumulation and splashing water
- Enclosure is secured with self tapping screws
- Units with battery door use a long life three snap door
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 140 mm | |
| Width | 66 mm | |
| Height | 28 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |