1593XTBU | Hammond
ABS device enclosure, (L x W x H) 140 x 66 x 28 mm, blue/transparent, IP54, 1593XTBU
Unit Price (€ / pc.)
8.0682 € *
Available: 0 pcs.
Available in 7 Days: 61 pcs.
Leadtime: 2 Weeks **
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.6755 €
50 pcs.
6.9139 €
100 pcs.
6.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device housing, 1593XTBU, Hammond
Instrument Case, GPABS with General Purpose ABS material and length of 140,2 mm.
Technical specifications
Width | 66 mm | |
Colour | blue/transparent | |
Height | 28 mm | |
Length | 140 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |