1594ABK | Hammond
ABS enclosure, (L x W x H) 56 x 56 x 28 mm, black (RAL 9005), IP54, 1594ABK
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Available in 7 Days: 23 pcs.
Leadtime: 1 Week **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
5 pcs.
6.8663 €
10 pcs.
6.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1594ABK, Hammond
Heavy Duty FRABS Enclosure with Flame Retardant ABS material and length of 56 mm.
Technical specifications
Width | 56 mm | |
Colour | schwarz | |
Height | 28 mm | |
Length | 56 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |