1594ASGY | Hammond

ABS enclosure, (L x W x H) 56 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594ASGY

Order No.: 61H3284
EAN: 4099889538557
MPN:
1594ASGY
Series: 1594
Hammond
1594ASGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
6.5212 € *
Available: 0 pcs.
Available in 7 Days: 307 pcs.
Leadtime: 2 Weeks **
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
10 pcs.
6.1999 €
50 pcs.
5.5930 €
100 pcs.
5.0218 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1594ASGY, Hammond

Heavy Duty GPABS Enclosure with General Purpose ABS material and length of 56 mm.

Technical specifications
Width 56 mm
Colour light gray
Height 28 mm
Length 56 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes