1594AWBK | Hammond

ABS enclosure, (L x W x H) 56 x 56 x 28 mm, black (RAL 9005), IP65, 1594AWBK

Order No.: 61H3293
EAN: 4099889538649
MPN:
1594AWBK
Series: 1594
1594AWBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
11.6144 € *
Available: 0 pcs.
Available in 7 Days: 51 pcs.
Leadtime: 2 Weeks **
Total Price:
11.61 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6144 €
10 pcs.
11.0313 €
50 pcs.
9.9246 €
100 pcs.
8.9488 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1594AWBK, Hammond

Heavy Duty FRABS Enclosure, Watertight with Flame Retardant ABS material and length of 56 mm.

Technical specifications
Width 56 mm
Colour schwarz
Height 28 mm
Length 56 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP65
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes