1594AWGY | Hammond

ABS enclosure, (L x W x H) 56 x 56 x 28 mm, light gray (RAL 7035), IP65, 1594AWGY

Order No.: 61H3294
EAN: 4099889538656
MPN:
1594AWGY
Series: 1594
1594AWGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
11.6144 € *
Available: 0 pcs.
Available in 7 Days: 67 pcs.
Leadtime: 2 Weeks **
Total Price:
11.61 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6144 €
10 pcs.
11.0313 €
50 pcs.
9.9246 €
100 pcs.
8.9488 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1594AWGY, Hammond

Heavy Duty FRABS Enclosure, Watertight with Flame Retardant ABS material and length of 56 mm.

Technical specifications
Width 56 mm
Colour lichtgrau
Height 28 mm
Length 56 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes