1594BWGY | Hammond
ABS enclosure, (L x W x H) 81 x 56 x 28 mm, light gray (RAL 7035), IP65, 1594BWGY
Unit Price (€ / pc.)
10.5672 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
10 pcs.
10.0317 €
50 pcs.
9.0440 €
100 pcs.
8.1277 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1594BWGY, Hammond
Heavy Duty FRABS Enclosure, Watertight with Flame Retardant ABS material and length of 81 mm.
Technical specifications
Width | 56 mm | |
Colour | lichtgrau | |
Height | 28 mm | |
Length | 81 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |