1594CGY | Hammond

ABS enclosure, (L x W x H) 104 x 66 x 33 mm, light gray (RAL 7035), IP54, 1594CGY

Order No.: 61H3273
EAN: 4099889538441
MPN:
1594CGY
Series: 1594
1594CGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
8.8893 € *
Available: 0 pcs.
Available in 7 Days: 101 pcs.
Leadtime: 2 Weeks **
Total Price:
8.89 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8893 €
10 pcs.
8.4609 €
50 pcs.
7.6041 €
100 pcs.
6.8544 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1594CGY, Hammond

Heavy Duty FRABS Enclosure with Flame Retardant ABS material and length of 105 mm.

Technical specifications
Width 66 mm
Colour lichtgrau
Height 33 mm
Length 104 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes