1594CSBK | Hammond
ABS enclosure, (L x W x H) 104 x 66 x 33 mm, black (RAL 9005), IP54, 1594CSBK
Unit Price (€ / pc.)
8.4252 € *
Available: 0 pcs.
Available in 7 Days: 32 pcs.
Leadtime: 1 Week **
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4252 €
10 pcs.
7.9968 €
50 pcs.
7.1995 €
100 pcs.
6.4736 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1594CSBK, Hammond
Heavy Duty GPABS Enclosure with General Purpose ABS material and length of 105 mm.
Technical specifications
Width | 66 mm | |
Colour | black | |
Height | 33 mm | |
Length | 104 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |