1594CWBK | Hammond

ABS enclosure, (L x W x H) 104 x 66 x 33 mm, black (RAL 9005), IP65, 1594CWBK

Order No.: 61H3297
EAN: 4099889538687
MPN:
1594CWBK
Series: 1594
1594CWBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
12.0309 € *
Available: 0 pcs.
Available in 7 Days: 193 pcs.
Leadtime: 2 Weeks **
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0309 €
10 pcs.
11.4359 €
50 pcs.
10.2816 €
100 pcs.
9.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1594CWBK, Hammond

Heavy Duty FRABS Enclosure, Watertight with Flame Retardant ABS material and length of 105 mm.

Technical specifications
Width 66 mm
Colour schwarz
Height 33 mm
Length 104 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP65
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes