1594DGY | Hammond
ABS enclosure, (L x W x H) 132 x 66 x 43 mm, light gray (RAL 7035), IP54, 1594DGY
Unit Price (€ / pc.)
9.9960 € *
Available: 0 pcs.
Available in 7 Days: 110 pcs.
Leadtime: 2 Weeks **
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
10 pcs.
9.5200 €
50 pcs.
8.5680 €
100 pcs.
7.7112 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1594DGY, Hammond
Heavy Duty FRABS Enclosure with Flame Retardant ABS material and length of 131 mm.
Technical specifications
Width | 66 mm | |
Colour | lichtgrau | |
Height | 43 mm | |
Length | 132 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |