1594EBK | Hammond
ABS enclosure, (L x W x H) 168 x 107 x 53 mm, black (RAL 9005), IP54, 1594EBK
Unit Price (€ / pc.)
14.7917 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
14.79 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7917 €
10 pcs.
14.0658 €
50 pcs.
12.6616 €
100 pcs.
11.3883 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1594EBK, Hammond
Heavy Duty FRABS Enclosure with Flame Retardant ABS material and length of 167 mm.
Technical specifications
Width | 107 mm | |
Colour | schwarz | |
Height | 53 mm | |
Length | 168 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |