1594EGY | Hammond
ABS enclosure, (L x W x H) 168 x 107 x 53 mm, light gray (RAL 7035), IP54, 1594EGY
Unit Price (€ / pc.)
9.1511 € *
Available: 0 pcs.
Available in 7 Days: 633 pcs.
Leadtime: 1 Week **
Enclosure, 1594EGY, Hammond
Heavy Duty FRABS Enclosure with Flame Retardant ABS material and length of 167 mm.
Technical specifications
Width | 107 mm | |
Colour | lichtgrau | |
Height | 53 mm | |
Length | 168 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |