1594ESBK | Hammond
ABS enclosure, (L x W x H) 168 x 107 x 53 mm, black (RAL 9005), IP54, 1594ESBK
Unit Price (€ / pc.)
11.2574 € *
Available: 0 pcs.
Available in 7 Days: 33 pcs.
Leadtime: 2 Weeks **
Total Price:
11.26 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2574 €
10 pcs.
10.7100 €
50 pcs.
9.6390 €
100 pcs.
8.6751 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1594ESBK, Hammond
Heavy Duty GPABS Enclosure with General Purpose ABS material and length of 167 mm.
Technical specifications
Width | 107 mm | |
Colour | schwarz | |
Height | 53 mm | |
Length | 168 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |