1594ESGY | Hammond

ABS enclosure, (L x W x H) 168 x 107 x 53 mm, light gray (RAL 7035), IP54, 1594ESGY

Order No.: 61H3292
EAN: 4099889538632
MPN:
1594ESGY
Series: 1594
1594ESGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
9.6033 € *
Available: 0 pcs.
Available in 7 Days: 220 pcs.
Leadtime: 1 Week **
Total Price:
9.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.6033 €

Enclosure, 1594ESGY, Hammond

Heavy Duty GPABS Enclosure with General Purpose ABS material and length of 167 mm.

Technical specifications
Width 107 mm
Colour lichtgrau
Height 53 mm
Length 168 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes