1594EWBK | Hammond
ABS enclosure, (L x W x H) 168 x 107 x 53 mm, black (RAL 9005), IP65, 1594EWBK
Unit Price (€ / pc.)
18.9210 € *
Available: 0 pcs.
Available in 7 Days: 65 pcs.
Leadtime: 2 Weeks **
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9210 €
10 pcs.
17.9690 €
50 pcs.
16.1721 €
100 pcs.
14.5656 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing, 1594EWBK, Hammond
Housing - Plastic (6.50" x4.13" x2.09").
Technical specifications
Width | 107 mm | |
Colour | schwarz | |
Height | 53 mm | |
Length | 168 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |