1594RDBK | Hammond
ABS enclosure, (L x W x H) 132 x 66 x 43 mm, black (RAL 9005), IP54, 1594RDBK
Unit Price (€ / pc.)
24.5497 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 4 Weeks **
Total Price:
24.55 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5497 €
10 pcs.
23.3240 €
50 pcs.
20.9916 €
100 pcs.
18.9091 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1594RDBK, Hammond
Heavy Duty FRABS Enclosure, Shielded with Flame Retardant ABS material and length of 131 mm.
Technical specifications
Width | 66 mm | |
Colour | schwarz | |
Height | 43 mm | |
Length | 132 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |