1594REBK | Hammond

ABS enclosure, (L x W x H) 168 x 107 x 53 mm, black (RAL 9005), IP54, 1594REBK

Order No.: 61H3461
EAN: 4099889539783
MPN:
1594REBK
Series: 1594FRSHIELD
1594REBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
28.8456 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
28.85 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8456 €
10 pcs.
27.4057 €
50 pcs.
24.6687 €
100 pcs.
22.1935 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1594REBK, Hammond

Heavy Duty FRABS Enclosure, Shielded with Flame Retardant ABS material and length of 167 mm.

Technical specifications
Width 107 mm
Colour schwarz
Height 53 mm
Length 168 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes