1594RFIEBK | Hammond
ABS enclosure, (L x W x H) 168 x 107 x 53 mm, black (RAL 9005), IP54, 1594RFIEBK
Unit Price (€ / pc.)
41.8047 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
41.80 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8047 €
10 pcs.
39.7222 €
50 pcs.
35.7476 €
100 pcs.
32.1895 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1594RFIEBK, Hammond
Heavy Duty FRABS Enclosure, Conductive with Flame Retardant ABS material and length of 167 mm.
Technical specifications
Width | 107 mm | |
Colour | schwarz | |
Height | 53 mm | |
Length | 168 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |