1596B104-10 | Hammond

ABS enclosure, (L x W x H) 50 x 40 x 30 mm, black (RAL 9005), 1596B104-10

Order No.: 61H3315
EAN: 4099889538779
MPN:
1596B104-10
Series: 1596
Hammond
1596B104-10 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
8.3419 € *
Available: 0 pcs.
Available in 7 Days: 73 pcs.
Leadtime: 2 Weeks **
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
10 pcs.
7.9254 €
50 pcs.
7.1400 €
100 pcs.
6.4141 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1596B104-10, Hammond

Potting Boxes with General Purpose ABS material and length of 50 mm.

Technical specifications
Width 40 mm
Colour black
Height 30 mm
Length 50 mm
Material ABS
RAL number 9005
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes