1596B106-5 | Hammond

ABS enclosure, (L x W x H) 100 x 60 x 25 mm, black (RAL 9005), 1596B106-5

Order No.: 61H3317
EAN: 4099889538793
MPN:
1596B106-5
Series: 1596
1596B106-5 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pck.)
9.6271 € *
Available: 0 pck.
Available in 7 Days: 16 pck.
Leadtime: 2 Weeks **
Total Price:
9.63 € *
Price list
Quantity
Price per unit*
1 pck.
9.6271 €
10 pck.
9.1392 €
50 pck.
8.2229 €
100 pck.
7.3899 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1596B106-5, Hammond

Potting Boxes with General Purpose ABS material and length of 100 mm.

Technical specifications
Width 60 mm
Colour schwarz
Height 25 mm
Length 100 mm
Material ABS
RAL number 9005
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes