1596B108-10 | Hammond
ABS enclosure, (L x W x H) 50 x 50 x 30 mm, black (RAL 9005), 1596B108-10
Unit Price (€ / pck.)
11.9952 € *
Available: 0 pck.
Available in 7 Days: 4 pck.
Leadtime: 1 Week **
Total Price:
12.00 € *
Price list
Quantity
Price per unit*
1 pck.
11.9952 €
10 pck.
11.3764 €
50 pck.
10.2459 €
100 pck.
9.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1596B108-10, Hammond
Potting Boxes with General Purpose ABS material and length of 50 mm.
Technical specifications
Width | 50 mm | |
Colour | schwarz | |
Height | 30 mm | |
Length | 50 mm | |
Material | ABS | |
RAL number | 9005 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |