1596B109-10 | Hammond
ABS enclosure, (L x W x H) 11 x 11 x 9 mm, black (RAL 9005), 1596B109-10
Unit Price (€ / pc.)
6.5212 € *
Available: 0 pcs.
Available in 7 Days: 60 pcs.
Leadtime: 2 Weeks **
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
10 pcs.
6.1880 €
50 pcs.
5.5811 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1596B109-10, Hammond
Potting Boxes with General Purpose ABS material and length of 12 mm.
Technical specifications
Width | 11 mm | |
Colour | schwarz | |
Height | 9 mm | |
Length | 11 mm | |
Material | ABS | |
RAL number | 9005 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |