1596B111-10 | Hammond

ABS enclosure, (L x W x H) 30 x 30 x 20 mm, black (RAL 9005), 1596B111-10

Order No.: 61H3322
EAN: 4099889538847
MPN:
1596B111-10
Series: 1596
1596B111-10 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
7.1519 € *
Available: 0 pcs.
Available in 7 Days: 399 pcs.
Leadtime: 2 Weeks **
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1519 €
10 pcs.
6.7949 €
50 pcs.
6.1047 €
100 pcs.
5.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1596B111-10, Hammond

Potting Boxes with General Purpose ABS material and length of 30 mm.

Technical specifications
Width 30 mm
Colour schwarz
Height 20 mm
Length 30 mm
Material ABS
RAL number 9005
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes