1596B112-10 | Hammond
ABS enclosure, (L x W x H) 25 x 25 x 25 mm, black (RAL 9005), 1596B112-10
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Available in 7 Days: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
10 pcs.
6.4736 €
50 pcs.
5.8429 €
100 pcs.
5.2598 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1596B112-10, Hammond
Potting Boxes with General Purpose ABS material and length of 25 mm.
Technical specifications
Width | 25 mm | |
Colour | schwarz | |
Height | 25 mm | |
Length | 25 mm | |
Material | ABS | |
RAL number | 9005 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |