1596B113-10 | Hammond
ABS enclosure, (L x W x H) 40 x 40 x 29 mm, black (RAL 9005), 1596B113-10
Unit Price (€ / pc.)
9.6152 € *
Available: 0 pcs.
Available in 7 Days: 49 pcs.
Leadtime: On Request **
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
10 pcs.
9.1273 €
50 pcs.
8.2110 €
100 pcs.
7.3780 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1596B113-10, Hammond
Potting Boxes with General Purpose ABS material and length of 40 mm.
Technical specifications
Width | 40 mm | |
Colour | schwarz | |
Height | 29 mm | |
Length | 40 mm | |
Material | ABS | |
RAL number | 9005 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |