1596B114-5 | Hammond
ABS enclosure, (L x W x H) 75 x 75 x 40 mm, black (RAL 9005), 1596B114-5
Unit Price (€ / pck.)
15.4224 € *
Available: 1 pck.
Available in 7 Days: 5 pck.
Leadtime: 2 Weeks **
Total Price:
15.42 € *
Price list
Quantity
Price per unit*
1 pck.
15.4224 €
10 pck.
14.6489 €
50 pck.
13.1852 €
100 pck.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1596B114-5, Hammond
Potting Boxes with General Purpose ABS material and length of 75 mm.
Technical specifications
Width | 75 mm | |
Colour | black | |
Height | 40 mm | |
Length | 75 mm | |
Material | ABS | |
RAL number | 9005 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |