1596B115-5 | Hammond
ABS enclosure, (L x W x H) 89 x 64 x 33 mm, black (RAL 9005), 1596B115-5
Unit Price (€ / pck.)
16.7909 € *
Available: 0 pck.
Available in 7 Days: 3 pck.
Leadtime: 2 Weeks **
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
1 pck.
16.7909 €
10 pck.
15.9579 €
50 pck.
14.3514 €
100 pck.
12.9234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1596B115-5, Hammond
Potting Boxes with General Purpose ABS material and length of 89 mm.
Technical specifications
Width | 64 mm | |
Colour | schwarz | |
Height | 33 mm | |
Length | 89 mm | |
Material | ABS | |
RAL number | 9005 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |