1598ABK | Hammond
ABS device enclosure, (L x W x H) 201 x 135 x 51 mm, black (RAL 9005), IP54, 1598ABK
Unit Price (€ / pc.)
12.7687 € *
Available: 0 pcs.
Available in 7 Days: 39 pcs.
Leadtime: 2 Weeks **
Total Price:
12.77 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7687 €
10 pcs.
12.1261 €
50 pcs.
10.9123 €
100 pcs.
9.8175 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device housing, 1598ABK, Hammond
Instrument Case, FRABS with Flame Retardant ABS material and length of 156,5 mm.
Technical specifications
Width | 135 mm | |
Colour | schwarz | |
Height | 51 mm | |
Length | 201 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |