1598ASGY | Hammond

ABS device enclosure, (L x W x H) 157 x 94 x 36 mm, light gray (RAL 7035), IP54, 1598ASGY

Order No.: 61H3377
EAN: 4099889539158
MPN:
1598ASGY
Series: 1598
1598ASGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
10.9242 € *
Available: 0 pcs.
Available in 7 Days: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
10 pcs.
10.3887 €
50 pcs.
9.3415 €
100 pcs.
8.4133 €
*incl. VAT plus shipping costs
**Subject to prior sale

Device housing, 1598ASGY, Hammond

Instrument Case, GPABS with General Purpose ABS material and length of 157 mm.

Technical specifications
Width 94 mm
Colour lichtgrau
Height 36 mm
Length 157 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes