1598BBSGY | Hammond

ABS device enclosure, (L x W x H) 179 x 154 x 36 mm, light gray (RAL 7035), IP54, 1598BBSGY

Order No.: 61H3379
EAN: 4099889539172
MPN:
1598BBSGY
Series: 1598
1598BBSGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
12.4831 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.48 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4831 €
10 pcs.
11.8643 €
50 pcs.
10.6743 €
100 pcs.
9.6152 €
*incl. VAT plus shipping costs
**Subject to prior sale

Device housing, 1598BBSGY, Hammond

Instrument Case, GPABS with General Purpose ABS material and length of 179 mm.

Technical specifications
Width 154 mm
Colour lichtgrau
Height 36 mm
Length 179 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes