1598BGY | Hammond
ABS device enclosure, (L x W x H) 134 x 135 x 50 mm, light gray (RAL 7035), IP54, 1598BGY
Unit Price (€ / pc.)
15.3629 € *
Available: 0 pcs.
Available in 7 Days: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
15.36 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3629 €
10 pcs.
14.5894 €
50 pcs.
13.1257 €
100 pcs.
11.8286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device housing, 1598BGY, Hammond
Instrument Case, FRABS with Flame Retardant ABS material and length of 134 mm.
Technical specifications
Width | 135 mm | |
Colour | lichtgrau | |
Height | 50 mm | |
Length | 134 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |