1598CGY | Hammond

ABS device enclosure, (L x W x H) 180 x 104 x 52 mm, light gray (RAL 7035), IP54, 1598CGY

Order No.: 61H3364
EAN: 4099889539028
MPN:
1598CGY
Series: 1598
1598CGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
17.4573 € *
Available: 0 pcs.
Available in 7 Days: 95 pcs.
Leadtime: 2 Weeks **
Total Price:
17.46 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4573 €
10 pcs.
16.5886 €
50 pcs.
14.9107 €
100 pcs.
13.4232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Device housing, 1598CGY, Hammond

Instrument Case, FRABS with Flame Retardant ABS material and length of 180 mm.

Technical specifications
Width 104 mm
Colour lichtgrau
Height 52 mm
Length 180 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes