1598CSGYPBK | Hammond

ABS device enclosure, (L x W x H) 180 x 104 x 52 mm, black (RAL 9005), IP54, 1598CSGYPBK

Order No.: 61H3384
EAN: 4099889539226
MPN:
1598CSGYPBK
Series: 1598
1598CSGYPBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
12.2689 € *
Available: 0 pcs.
Available in 7 Days: 35 pcs.
Leadtime: 2 Weeks **
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2689 €
10 pcs.
11.6620 €
50 pcs.
10.4958 €
100 pcs.
9.4367 €
*incl. VAT plus shipping costs
**Subject to prior sale

Device housing, 1598CSGYPBK, Hammond

Instrument Case, GPABS with General Purpose ABS material and length of 180 mm.

Technical specifications
Width 104 mm
Colour schwarz
Height 52 mm
Length 180 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes