1598EBK | Hammond
ABS device enclosure, (L x W x H) 160 x 160 x 86 mm, black (RAL 9005), IP54, 1598EBK
Unit Price (€ / pc.)
22.2411 € *
Available: 0 pcs.
Available in 7 Days: 41 pcs.
Leadtime: 2 Weeks **
Total Price:
22.24 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2411 €
10 pcs.
21.1344 €
50 pcs.
19.0162 €
100 pcs.
17.1122 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device housing, 1598EBK, Hammond
Instrument Case, FRABS with Flame Retardant ABS material and length of 160.3 mm.
Technical specifications
Width | 160 mm | |
Colour | schwarz | |
Height | 86 mm | |
Length | 160 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |