1598ESGY | Hammond
ABS device enclosure, (L x W x H) 160 x 160 x 86 mm, light gray (RAL 7035), IP54, 1598ESGY
Unit Price (€ / pc.)
17.1836 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: On Request **
Total Price:
17.18 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1836 €
10 pcs.
16.3387 €
50 pcs.
14.6846 €
100 pcs.
13.2209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device housing, 1598ESGY, Hammond
Instrument Case, GPABS with General Purpose ABS material and length of 160 mm.
Technical specifications
Width | 160 mm | |
Colour | light gray | |
Height | 86 mm | |
Length | 160 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |