1598FBK | Hammond

ABS device enclosure, (L x W x H) 250 x 160 x 40 mm, black (RAL 9005), IP54, 1598FBK

Order No.: 61H3369
EAN: 4099889539073
MPN:
1598FBK
Series: 1598
1598FBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
21.1106 € *
Available: 0 pcs.
Available in 7 Days: 63 pcs.
Leadtime: 2 Weeks **
Total Price:
21.11 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1106 €
10 pcs.
20.0753 €
50 pcs.
18.0523 €
100 pcs.
16.2554 €
*incl. VAT plus shipping costs
**Subject to prior sale

Device housing, 1598FBK, Hammond

Instrument Case, FRABS with Flame Retardant ABS material and length of 249.7 mm.

Technical specifications
Width 160 mm
Colour schwarz
Height 40 mm
Length 250 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes