1598FGY | Hammond
ABS device enclosure, (L x W x H) 250 x 160 x 40 mm, light gray (RAL 7035), IP54, 1598FGY
Unit Price (€ / pc.)
21.1106 € *
Available: 0 pcs.
Available in 7 Days: 24 pcs.
Leadtime: 2 Weeks **
Total Price:
21.11 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1106 €
10 pcs.
20.0753 €
50 pcs.
18.0523 €
100 pcs.
16.2554 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device housing, 1598FGY, Hammond
Instrument Case, FRABS with Flame Retardant ABS material and length of 250 mm.
Technical specifications
Width | 160 mm | |
Colour | lichtgrau | |
Height | 40 mm | |
Length | 250 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |