1598HGY | Hammond
ABS device enclosure, (L x W x H) 280 x 200 x 40 mm, light gray (RAL 7035), IP54, 1598HGY
Unit Price (€ / pc.)
25.4184 € *
Available: 0 pcs.
Available in 7 Days: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
25.42 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4184 €
10 pcs.
24.1451 €
50 pcs.
21.7294 €
100 pcs.
19.5636 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device housing, 1598HGY, Hammond
Instrument Case, FRABS with Flame Retardant ABS material and length of 280 mm.
Technical specifications
Width | 200 mm | |
Colour | lichtgrau | |
Height | 40 mm | |
Length | 280 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |