1598RBBBK | Hammond

ABS enclosure, (L x W x H) 179 x 154 x 36 mm, black (RAL 9005), IP54, 1598RBBBK

Order No.: 61H3463
EAN: 4099889539806
MPN:
1598RBBBK
Series: 1598SHIELD
1598RBBBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
38.7583 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
38.76 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7583 €
10 pcs.
36.8424 €
50 pcs.
33.1534 €
100 pcs.
29.8452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1598RBBBK, Hammond

Shielded Instrument Case with Flame Retardant ABS material and length of 179 mm.

Technical specifications
Width 154 mm
Colour schwarz
Height 36 mm
Length 179 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes