1598RCBK | Hammond

ABS enclosure, (L x W x H) 180 x 104 x 52 mm, black (RAL 9005), IP54, 1598RCBK

Order No.: 61H3465
EAN: 4099889539820
MPN:
1598RCBK
Series: 1598SHIELD
1598RCBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
42.5663 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
42.57 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5663 €
10 pcs.
40.4481 €
50 pcs.
36.3902 €
100 pcs.
32.7488 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1598RCBK, Hammond

Shielded Instrument Case with Flame Retardant ABS material and length of 180 mm.

Technical specifications
Width 104 mm
Colour schwarz
Height 52 mm
Length 180 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes