1598RJBK | Hammond
ABS enclosure, (L x W x H) 280 x 200 x 76 mm, black (RAL 9005), IP54, 1598RJBK
Unit Price (€ / pc.)
61.5587 € *
Available: 0 pcs.
Available in 7 Days: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
61.56 € *
Price list
Quantity
Price per unit*
1 pcs.
61.5587 €
10 pcs.
58.4885 €
50 pcs.
52.6456 €
100 pcs.
47.3739 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1598RJBK, Hammond
Shielded Instrument Case with Flame Retardant ABS material and length of 280 mm.
Technical specifications
Width | 200 mm | |
Colour | schwarz | |
Height | 76 mm | |
Length | 280 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |