1599BBKBATCP | Hammond
ABS handheld enclosure, (L x W x H) 130 x 65 x 25 mm, black (RAL 9005), IP54, 1599BBKBATCP
Unit Price (€ / pc.)
12.0428 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
12.04 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0428 €
10 pcs.
11.4478 €
50 pcs.
10.3054 €
100 pcs.
9.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, 1599BBKBATCP, Hammond
Hand Held Enclosure FRABS with Flame Retardant ABS material and length of 130 mm.
Technical specifications
Width | 65 mm | |
Colour | schwarz | |
Height | 25 mm | |
Length | 130 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |