1599BGYBAT | Hammond
ABS handheld enclosure, (L x W x H) 130 x 65 x 25 mm, light gray (RAL 7035), IP54, 1599BGYBAT
Unit Price (€ / pc.)
7.8897 € *
Available in 7 Days: 42 pcs. - if ordered today
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
10 pcs.
7.4732 €
50 pcs.
6.7473 €
100 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, 1599BGYBAT, Hammond
Hand Held Enclosure FRABS with Flame Retardant ABS material and length of 130 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 130 mm | |
| Width | 65 mm | |
| Height | 25 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |