1599EGYBAT | Hammond
ABS handheld enclosure, (L x W x H) 170 x 85 x 34 mm, light gray (RAL 7035), IP54, 1599EGYBAT
Unit Price (€ / pc.)
9.1154 € *
Available: 0 pcs.
Available in 7 Days: 37 pcs.
Leadtime: 2 Weeks **
Total Price:
9.12 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1154 €
10 pcs.
8.6632 €
50 pcs.
7.8183 €
100 pcs.
7.0210 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, 1599EGYBAT, Hammond
Hand Held Enclosure FRABS with Flame Retardant ABS material and length of 170 mm.
Technical specifications
Width | 85 mm | |
Colour | lichtgrau | |
Height | 34 mm | |
Length | 170 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |