1599HBK | Hammond

ABS handheld enclosure, (L x W x H) 220 x 110 x 44 mm, black (RAL 9005), IP54, 1599HBK

Order No.: 61H3414
EAN: 4099889539455
MPN:
1599HBK
Series: 1599
1599HBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
11.5311 € *
Available: 0 pcs.
Available in 7 Days: 265 pcs.
Leadtime: 2 Weeks **
Total Price:
11.53 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5311 €
10 pcs.
10.9480 €
50 pcs.
9.8413 €
100 pcs.
8.8536 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, 1599HBK, Hammond

Hand Held Enclosure FRABS with Flame Retardant ABS material and length of 220 mm.

Technical specifications
Width 110 mm
Colour schwarz
Height 44 mm
Length 220 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes